- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Buffers, Drivers, Multiplexers ›
- NB7L572MNR4G
onsemi
NB7L572MNR4G
Input Mux - 4:1 Differential, 2.5 V / 3.3 V, Clock / Data Fanout Buffer - 1:2 LVPECL
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Input Mux - 4:1 Differential, 2.5 V / 3.3 V, Clock / Data Fanout Buffer - 1:2 LVPECL
Search Keywords: NB7L572MNR4G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NB7L572MNR4G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390070
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
1000
Product Guides
+
Frequently Asked Questions
Is NB7L572MNR4G RoHS compliant?
Yes, NB7L572MNR4G is RoHS compliant.
What is the lead time for NB7L572MNR4G?
The standard lead time for NB7L572MNR4G is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
23 Weeks
can ship
3/31/27
Price (USD)
Qty
Unit Price
250
$37.80
500
$19.31
750
$13.14
1,000 +
$12.88
Click for Quote
Log in
to unlock special pricing