- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Buffers, Drivers, Multiplexers ›
- NB7L572MNG
onsemi
NB7L572MNG
Input Mux - 4:1 Differential, 2.5 V / 3.3 V, Clock / Data Fanout Buffer - 1:2 LVPECL
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Input Mux - 4:1 Differential, 2.5 V / 3.3 V, Clock / Data Fanout Buffer - 1:2 LVPECL
Search Keywords: NB7L572MNG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NB7L572MNG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390070
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
74
Product Guides
+
Frequently Asked Questions
Is NB7L572MNG RoHS compliant?
Yes, NB7L572MNG is RoHS compliant.
What is the lead time for NB7L572MNG?
The standard lead time for NB7L572MNG is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
19 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
19
$14.67
37
$11.30
56
$10.45
74 +
$10.24
Click for Quote
Log in
to unlock special pricing