Description
+
Clock / Data Fanout Buffer, 7 GHz, 1:4 Differential, LVPECL, 2.5 V, 3.3 V
Search Keywords: NB7L14MNG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NB7L14MNG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390070
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
123
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
31
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
31
$14.04
62
$10.53
93
$9.83
123 +
$9.63
Click for Quote
Log in
to unlock special pricing