- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Buffers, Drivers, Multiplexers ›
- NB7L14MN1TWG
onsemi
NB7L14MN1TWG
Clock / Data Fanout Buffer, 7 GHz, 1:4 Differential, LVPECL, 2.5 V, 3.3 V
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Clock / Data Fanout Buffer, 7 GHz, 1:4 Differential, LVPECL, 2.5 V, 3.3 V
Search Keywords: NB7L14MN1TWG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NB7L14MN1TWG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390070
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Frequently Asked Questions
Is NB7L14MN1TWG RoHS compliant?
Yes, NB7L14MN1TWG is RoHS compliant.
What is the lead time for NB7L14MN1TWG?
The standard lead time for NB7L14MN1TWG is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
18 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
750
$33.55
1,500
$17.14
2,250
$11.67
3,000 +
$11.43
Click for Quote
Log in
to unlock special pricing