- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Buffers, Drivers, Multiplexers ›
- NB6L611MNR2G
onsemi
NB6L611MNR2G
Clock / Data Fanout Buffer, 1:2 Differential, 3 GHz, 2.5 V / 3.3 V, with LVPECL Outputs
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Clock / Data Fanout Buffer, 1:2 Differential, 3 GHz, 2.5 V / 3.3 V, with LVPECL Outputs
Search Keywords: NB6L611MNR2G
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | NB6L611MNR2G |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390070 |
| COO: | CZ |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
3000 |
Product Guides
+
Frequently Asked Questions
Is NB6L611MNR2G RoHS compliant?
Yes, NB6L611MNR2G is RoHS compliant.
What is the lead time for NB6L611MNR2G?
The standard lead time for NB6L611MNR2G is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
35 Weeks
can ship
7/8/27
Price (USD)
Qty
Unit Price
750
$13.96
1,500
$7.13
2,250
$4.85
3,000 +
$4.76
Click for Quote
Log in
to unlock special pricing