- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Buffers, Drivers, Multiplexers ›
- NB6L611MNG
Description
+
Clock / Data Fanout Buffer, 1:2 Differential, 3 GHz, 2.5 V / 3.3 V, with LVPECL Outputs
Search Keywords: NB6L611MNG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NB6L611MNG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390070
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
123
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,353
can ship
Minimum Order Quantity:
5
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
5
$6.74
25
$4.80
123
$4.70
369
$4.69
615
$4.68
1,107
$4.55
2,583
$4.53
5,043 +
$4.52
Click for Quote
Log in
to unlock special pricing
Alternative Packaging