onsemi
NB6L14MNG
Clock / Data Fanout Buffer, 1:4 Differential, 3 GHz, 2.5 V / 3.3 V, with LVPECL Outputs
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Clock / Data Fanout Buffer, 1:4 Differential, 3 GHz, 2.5 V / 3.3 V, with LVPECL Outputs
Search Keywords: NB6L14MNG
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | NB6L14MNG |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390070 |
| COO: | CZ |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
123 |
Product Guides
+
Frequently Asked Questions
Is NB6L14MNG RoHS compliant?
Yes, NB6L14MNG is RoHS compliant.
What is the lead time for NB6L14MNG?
The standard lead time for NB6L14MNG is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,198
can ship
MOQ for out of Stock Qty:
31
27 Weeks
can ship
5/18/27
Price (USD)
Qty
Unit Price
31
$12.17
62
$9.13
93
$8.52
123 +
$8.35
Click for Quote
Log in
to unlock special pricing