- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Generators, PLLs, Frequency Synthesizers ›
- NB4N507ADR2G
onsemi
NB4N507ADR2G
PECL Clock Synthesizer, 3.3 V / 5 V, 50 - 200 MHz
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PECL Clock Synthesizer, 3.3 V / 5 V, 50 - 200 MHz
Search Keywords: NB4N507ADR2G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NB4N507ADR2G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390070
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Frequently Asked Questions
Is NB4N507ADR2G RoHS compliant?
Yes, NB4N507ADR2G is RoHS compliant.
What is the lead time for NB4N507ADR2G?
The standard lead time for NB4N507ADR2G is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
23 Weeks
can ship
2/18/27
Price (USD)
Qty
Unit Price
625
$11.03
1,250
$5.82
1,875
$4.00
2,500 +
$3.92
Click for Quote
Log in
to unlock special pricing