- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Logic ›
- Buffers, Drivers, Receivers, Transceivers ›
- NB3V1108CDTR2G
onsemi
NB3V1108CDTR2G
Low Skew Fanout Buffer, 1:8, LVCMOS, 3.3 V/2.5 V/1.8 V 3.3V/2.5V/1.8V LVCMOS
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Low Skew Fanout Buffer, 1:8, LVCMOS, 3.3 V/2.5 V/1.8 V 3.3V/2.5V/1.8V LVCMOS
Search Keywords: NB3V1108CDTR2G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NB3V1108CDTR2G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390070
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Frequently Asked Questions
Is NB3V1108CDTR2G RoHS compliant?
Yes, NB3V1108CDTR2G is RoHS compliant.
What is the lead time for NB3V1108CDTR2G?
The standard lead time for NB3V1108CDTR2G is approximately 25 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
25 Weeks
can ship
2/26/27
Price (USD)
Qty
Unit Price
625
$5.44
1,250
$2.88
1,875
$2.03
2,500 +
$1.99
Click for Quote
Log in
to unlock special pricing