- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Generators, PLLs, Frequency Synthesizers ›
- NB3N51054DTR2G
Description
+
Quad HCSL/ LVDS Clock Generator, 3.3 V, Crystal to 100 MHz
Search Keywords: NB3N51054DTR2G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NB3N51054DTR2G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390070
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
25 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
625
$6.46
1,250
$3.42
1,875
$2.41
2,500 +
$2.36
Click for Quote
Log in
to unlock special pricing