- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Logic ›
- Buffers, Drivers, Receivers, Transceivers ›
- NB3M8302CDG
onsemi
NB3M8302CDG
LVCMOS/LVTTL Low Skew Fanout Buffer; 1:2, 3.3 V, 200 MHz
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
LVCMOS/LVTTL Low Skew Fanout Buffer; 1:2, 3.3 V, 200 MHz
Search Keywords: NB3M8302CDG
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | NB3M8302CDG |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390070 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
98 |
Product Guides
+
Frequently Asked Questions
Is NB3M8302CDG RoHS compliant?
Yes, NB3M8302CDG is RoHS compliant.
What is the lead time for NB3M8302CDG?
The standard lead time for NB3M8302CDG is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
34,888
can ship
Minimum Order Quantity:
98
Order Increment:
98
17 Weeks
can ship
3/12/27
Price (USD)
Qty
Unit Price
98
$1.53
196
$1.52
294
$1.47
588
$1.45
1,078
$1.38
2,548
$1.37
5,096
$1.36
7,546 +
$1.35
Click for Quote
Log in
to unlock special pricing