- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Buffers, Drivers, Multiplexers ›
- NB3F8L3010CMNTWG
onsemi
NB3F8L3010CMNTWG
Clock / Data Fanout Buffer, 3:1:10 Differential, LVCMOS, 3.3 V / 2.5 V / 1.8 V / 1.5 V
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Clock / Data Fanout Buffer, 3:1:10 Differential, LVCMOS, 3.3 V / 2.5 V / 1.8 V / 1.5 V
Search Keywords: NB3F8L3010CMNTWG
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | NB3F8L3010CMNTWG |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390070 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
Product Guides
+
Frequently Asked Questions
Is NB3F8L3010CMNTWG RoHS compliant?
Yes, NB3F8L3010CMNTWG is RoHS compliant.
What is the lead time for NB3F8L3010CMNTWG?
The standard lead time for NB3F8L3010CMNTWG is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
33 Weeks
can ship
6/21/27
Price (USD)
Qty
Unit Price
250
$11.93
500
$6.32
750
$4.45
1,000 +
$4.36
Click for Quote
Log in
to unlock special pricing