- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Buffers, Drivers, Multiplexers ›
- NB100LVEP222MNG
Description
+
Clock / Data Fanout Buffer, 2:1:15 Differential, ÷1 / ÷2, ECL / PECL, 2.5 V / 3.3 V
Search Keywords: NB100LVEP222MNG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NB100LVEP222MNG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390070
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
260
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
65
23 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
65
$36.89
130
$19.53
195
$13.74
260 +
$13.47
Click for Quote
Log in
to unlock special pricing