- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- MURS240T3G
Description
+
Power Rectifier, Ultra-Fast Recovery, 2 A, 400 V
Search Keywords: MURS240T3G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:MURS240T3G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
28 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
100
$0.3826
1,000
$0.2672
2,500
$0.2163
5,000
$0.1984
7,500
$0.1979
25,000
$0.1974
50,000
$0.1969
100,000 +
$0.1964
Click for Quote
Log in
to unlock special pricing