- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- MURHD560T4G
Description
+
Power Rectifier, Ultra-Fast Recovery, 5 A, 600 V
Search Keywords: MURHD560T4G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:MURHD560T4G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
625
$1.068
1,250
$0.657
1,875
$0.520
2,500 +
$0.510
Click for Quote
Log in
to unlock special pricing