- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- MURA210T3G
Description
+
Power Rectifier, Ultra-Fast Recovery, 2 A, 50 V 100 V
Search Keywords: MURA210T3G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:MURA210T3G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
250
$0.2028
1,000
$0.1721
2,500
$0.1704
5,000
$0.1376
10,000
$0.1373
25,000
$0.1369
50,000
$0.1366
100,000 +
$0.1362
Click for Quote
Log in
to unlock special pricing