- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- MURA205T3G
onsemi
MURA205T3G
Power Rectifier, Ultra-Fast Recovery, 2 A, 50 V 50 V
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Power Rectifier, Ultra-Fast Recovery, 2 A, 50 V 50 V
Search Keywords: MURA205T3G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:MURA205T3G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Product Guides
+
Frequently Asked Questions
Is MURA205T3G RoHS compliant?
No, MURA205T3G is not RoHS compliant.
What is the lead time for MURA205T3G?
The standard lead time for MURA205T3G is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
16 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
2,500
$0.1192
5,000
$0.1176
10,000
$0.1115
25,000
$0.1101
50,000
$0.1074
100,000
$0.1061
150,000 +
$0.1048
Click for Quote
Log in
to unlock special pricing