- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- MUR460RLG
onsemi
MUR460RLG
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 4 A, 600 V
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | MUR460RLG |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8541100080 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1500 |
| Configuration: | Single |
| Dimension: | 9.5(Max) x 5.3(Max) mm |
| Family: | MUR460 |
| Mounting: | Through Hole |
| Maximum Continuous Forward Current: | 4@Ta=40C A |
| Operating Temperature: | -65 to 175 °C |