Available Replacements
Alternative Packaging
MUR420RLG MUR420RLG onsemi
MUR420RLG

onsemi

In Stock: 4,500

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

onsemi Authorized Reseller

MUR420G

The MUR420G is a 4.0 A, 200 V ultrafast rectifier designed for switch-mode power supplies, inverters, and as a freewheeling di ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
The MUR420G is a 4.0 A, 200 V ultrafast rectifier designed for switch-mode power supplies, inverters, and as a freewheeling diode.
Search Keywords: MUR420G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: onsemi
Part No: MUR420G
Unit of Measure: Per Each
RoHS: No
HTS: 8541100080
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Configuration: Single
Dimension: 9.5(Max) x 5.3(Max) mm
Operating Temperature: -65 to 175 °C
Mounting: Through Hole
Family: MUR420
Maximum Continuous Forward Current: 4@Ta=80C A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MUR420G RoHS compliant?
No, MUR420G is not RoHS compliant.
What is the lead time for MUR420G?
The standard lead time for MUR420G is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
28 Weeks can ship 5/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.3140
1,000
$0.3111
2,500
$0.3088
5,000
$0.3073
7,500
$0.3065
25,000
$0.3058
50,000
$0.3050
100,000 +
$0.3042
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!