- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- MUR415G
Description
+
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 4 A, 150 V
Search Keywords: MUR415G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:MUR415G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dimension:9.5(Max) x 5.3(Max) mm
-
Maximum Continuous Forward Current:4@Ta=80C A
-
Family:MUR415
-
Mounting:Through Hole
-
Operating Temperature:-65 to 175 °C
-
Configuration:Single
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
28 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
500
$0.3090
1,000
$0.2667
2,500
$0.2422
5,000
$0.2263
7,500
$0.2195
25,000
$0.2127
50,000 +
$0.2122
Click for Quote
Log in
to unlock special pricing