Image is representational - see manufacturer specifications

onsemi Authorized Reseller

MUR1520G

Power Rectifier, Ultra-Fast Recovery, Switch-mode, 15 A, 200 V 200 V

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 15 A, 200 V 200 V
Search Keywords: MUR1520G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: onsemi
Part No: MUR1520G
Unit of Measure: Per Each
RoHS: No
HTS: 8541100080
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Maximum Continuous Forward Current: 15 A
Dimension: 10.29(Max) x 4.82(Max) x 9.27(Max) mm
Family: MUR1520
Configuration: Single
Operating Temperature: -65 to 175 °C
Mounting: Through Hole
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MUR1520G RoHS compliant?
No, MUR1520G is not RoHS compliant.
What is the lead time for MUR1520G?
The standard lead time for MUR1520G is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,850
Can Ship immediately
On Order:
3,000   can ship 7/7/27
Minimum Order Quantity:
50
Order Increment:
50
37 Weeks can ship 8/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.191
250
$0.597
500
$0.586
1,000
$0.566
2,500
$0.551
5,000
$0.550
7,500
$0.548
10,000 +
$0.547
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!