- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- MSRD620CTT4G
Description
+
Soft Ultrafast Rectifier, 200 V, 6.0 A
Search Keywords: MSRD620CTT4G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:MSRD620CTT4G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5,000
can ship
MOQ for out of Stock Qty:
625
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
625
$0.7002
1,250
$0.5252
1,875
$0.4901
2,500 +
$0.4803
Click for Quote
Log in
to unlock special pricing