- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- MSR1560G
Description
+
Power Rectifier, Soft Recovery, Switch-mode, 15 A, 600 V
Search Keywords: MSR1560G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:MSR1560G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
26 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
50
$0.853
250
$0.782
500
$0.772
1,000
$0.742
2,500
$0.705
5,000
$0.703
7,500
$0.702
10,000 +
$0.697
Click for Quote
Log in
to unlock special pricing