- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- MPSA93
Description
+
Trans GP BJT PNP 200V 0.5A 3-Pin TO-92 Box
Search Keywords: MPSA93
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:MPSA93
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541210095
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Collector Base Voltage:200 V
-
Dimension:5.2(Max) x 4.19(Max) x 5.33(Max) mm
-
Family:MPSA93
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Buy all 20 in-stock or the regular minimum order quantity of 110
Stock lot only:
20
Minimum Order Quantity:
110
Price (USD)
Qty
Unit Price
1
$1.6610
110
$1.5100
250
$0.4400
500
$0.3410
1,000
$0.1309
2,500
$0.1010
5,000 +
$0.0700
Click for Quote
Log in
to unlock special pricing