Available Replacements
Alternative Packaging
MPSA06RA MPSA06RA onsemi
MPSA06RA

onsemi

In Stock: 16,000

Minimum Order: 2,000

View Product
Image is representational - see manufacturer specifications

onsemi Authorized Reseller

MPSA06

The MPSA06 is an NPN transistor designed for general-purpose amplifier applications at collector currents up to 300 mA.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The MPSA06 is an NPN transistor designed for general-purpose amplifier applications at collector currents up to 300 mA.
Search Keywords: MPSA06
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: onsemi
Part No: MPSA06
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541210095
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10000
Dimension: 5.2(Max) x 4.19(Max) x 5.33(Max) mm
Family: MPSA06
Maximum Collector Base Voltage: 80 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MPSA06 RoHS compliant?
Yes, MPSA06 is RoHS compliant.
What is the lead time for MPSA06?
The standard lead time for MPSA06 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20,547
Ships today, if you order in
Minimum Order Quantity:
250
30 Weeks can ship 6/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.1466
2,500
$0.0910
5,000
$0.0894
7,500
$0.0844
30,000
$0.0800
50,000
$0.0798
100,000
$0.0796
150,000 +
$0.0794
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!