- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- MPS6523G
Description
+
Trans GP BJT PNP 25V 0.1A 3-Pin TO-92 Bulk
Search Keywords: MPS6523G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:MPS6523G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541210095
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:MPS6523
-
Dimension:5.2(Max) x 4.19(Max) x 5.33(Max) mm
-
Maximum Collector Base Voltage:25 V
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
260,738
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$1.190
25
$1.090
100
$0.695
250
$0.551
500
$0.280
1,000
$0.270
2,500
$0.260
5,000 +
$0.170
Click for Quote
Log in
to unlock special pricing