- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- MPS2222ARLRA
Description
+
Trans GP BJT NPN 40V 0.6A 3-Pin TO-92 T/R
Search Keywords: MPS2222ARLRA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:MPS2222ARLRA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541210075
-
ECCN:EAR99
-
Reel Pack:
1 -
Family:MPS2222A
-
Dimension:5.2(Max) x 4.19(Max) x 5.33(Max) mm
-
Maximum Collector Base Voltage:75 V
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
391,740
Can Ship immediately
Minimum Order Quantity:
150
Price (USD)
Qty
Unit Price
150
$0.899
250
$0.673
500
$0.300
1,000
$0.290
2,500
$0.280
5,000
$0.270
10,000
$0.260
25,000 +
$0.170
Click for Quote
Log in
to unlock special pricing