help desk software
Image is representational - see mfr. specs

MPF4392

onsemi

Trans JFET N-CH 30V 3-Pin TO-92 Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Trans JFET N-CH 30V 3-Pin TO-92 Bulk
Search Keywords: MPF4392
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    onsemi
  • Part No:
    MPF4392
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541210095
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Operating Temperature:
    -65 to 150 °C
  • Dimension:
    5.2(Max) x 4.19(Max) x 5.33(Max) mm
  • Maximum Drain Gate Voltage:
    30 V
  • Configuration:
    Single
  • Maximum Continuous Drain Current:
    N/A
  • Maximum Gate Source Voltage:
    30 V
  • Maximum Drain Source Voltage:
    30 V
  • Channel Type:
    N
  • Family:
    MPF4392
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,307
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.086
100
$0.084
250
$0.083
500
$0.081
1,000
$0.079
2,500
$0.078
5,000
$0.076
10,000 +
$0.075
Click for Quote
Log in to unlock special pricing