Image is representational - see mfr. specs

MMSZ4689T1G

onsemi

Low Current Zener Diode Voltage Regulator 5.1 V

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Low Current Zener Diode Voltage Regulator 5.1 V
Search Keywords: MMSZ4689T1G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    onsemi
  • Part No:
    MMSZ4689T1G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100050
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Maximum Voltage Regulation:
    N/A
  • Supplier Package:
    SOD-123
  • Packaging:
    Tape and Reel
  • Nominal Zener Voltage:
    5.1 V
  • Mounting:
    Surface Mount
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 93,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
30 Weeks can ship 12/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
3,000
$0.0140
9,000
$0.0134
27,000
$0.0133
51,000
$0.0132
102,000
$0.0129
150,000
$0.0129
252,000
$0.0128
501,000 +
$0.0127
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!