Image is representational - see manufacturer specifications

onsemi Authorized Reseller

MMPQ3906R1

Trans GP BJT PNP 40V 0.2A 16-Pin SOIC T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Reel Packaging
Certificate of Compliance
Description +
Trans GP BJT PNP 40V 0.2A 16-Pin SOIC T/R
Search Keywords: MMPQ3906R1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: onsemi
Part No: MMPQ3906R1
Unit of Measure: Per Each
RoHS: No
HTS: 8541210075
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Family: MMPQ3906
Maximum Collector Base Voltage: 40 V
Dimension: 10(Max) x 4(Max) x 1.5(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MMPQ3906R1 discontinued?
Yes, MMPQ3906R1 from Onsemi is discontinued. OnlineComponents.com is an authorized reseller and may have remaining stock or a recommended replacement for it.
Is MMPQ3906R1 RoHS compliant?
No, MMPQ3906R1 is not RoHS compliant.
What is the lead time for MMPQ3906R1?
The standard lead time for MMPQ3906R1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 887
Can Ship immediately
Minimum Order Quantity:
20
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$8.41
25
$6.54
50
$2.92
100
$2.78
250
$2.59
500
$2.35
1,000 +
$2.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!