- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- MMBZ5248BLT1G
Description
+
225 mW; 5% Zener Diode Voltage Regulator
Search Keywords: MMBZ5248BLT1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:MMBZ5248BLT1G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Maximum Voltage Regulation:N/A
-
Supplier Package:SOT-23
-
Packaging:Tape and Reel
-
Nominal Zener Voltage:18 V
-
Mounting:Surface Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
114,000
Can Ship immediately
On Order:
93,000
can ship 8/5/26
Minimum Order Quantity:
3000
Order Increment:
3000
42 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
3,000
$0.0171
9,000
$0.0166
27,000
$0.0164
51,000
$0.0158
102,000
$0.0154
150,000
$0.0154
252,000
$0.0153
501,000 +
$0.0153
Click for Quote
Log in
to unlock special pricing