- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- MMBTH10M3T5G
Description
+
Trans GP BJT NPN 25V 640mW Automotive 3-Pin SOT-723 T/R
Search Keywords: MMBTH10M3T5G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:MMBTH10M3T5G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541210095
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.