- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- MMBTH10-4LT1G
onsemi
MMBTH10-4LT1G
Trans GP BJT NPN 25V Automotive 3-Pin SOT-23 T/R
View Datasheet Ask the Datasheet Accessories
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | MMBTH10-4LT1G |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8541210095 |
| COO: | MY |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
| Dimension: | 2.9 x 1.3 x 0.94 mm |
| Maximum Collector Base Voltage: | 30 V |
| Family: | MMBTH10-4L |
-
- Item discontinued