- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- MMBT918LT1
Description
+
Trans GP BJT NPN 15V 0.05A 3-Pin SOT-23 T/R
Search Keywords: MMBT918LT1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:MMBT918LT1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541210075
-
ECCN:EAR99
-
Reel Pack:
1 -
Material:Si
-
Maximum Base Emitter Saturation Voltage:1@1mA@10mA V
-
Dimension:2.9 x 1.3 x 0.94 mm
-
Maximum Collector Base Voltage:30 V
-
Configuration:Single
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23,430
Ships today, if you order in
Minimum Order Quantity:
260
Price (USD)
Qty
Unit Price
260
$0.63
500
$0.52
1,000
$0.43
5,000
$0.36
10,000 +
$0.31
Click for Quote
Log in
to unlock special pricing