- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- MMBT5089LT1G
onsemi
MMBT5089LT1G
NPN Bipolar Transistor
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | MMBT5089LT1G |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541210095 |
| COO: | JP |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
| Family: | MMBT5089L |
| Dimension: | 2.9 x 1.3 x 0.94 mm |
| Maximum Collector Base Voltage: | 30 V |