Image is representational - see manufacturer specifications

onsemi Authorized Reseller

MMBT5087LT1G

PNP Bipolar Transistor

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
PNP Bipolar Transistor
Search Keywords: MMBT5087LT1G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: onsemi
Part No: MMBT5087LT1G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541210095
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Maximum Collector Base Voltage: 50 V
Dimension: 2.9 x 1.3 x 0.94 mm
Family: MMBT5087L
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MMBT5087LT1G RoHS compliant?
Yes, MMBT5087LT1G is RoHS compliant.
What is the lead time for MMBT5087LT1G?
The standard lead time for MMBT5087LT1G is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 63,000
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
52 Weeks can ship 11/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.0261
9,000
$0.0252
27,000
$0.0244
51,000
$0.0239
102,000
$0.0236
150,000
$0.0235
252,000
$0.0235
501,000 +
$0.0234
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!