Image is representational - see manufacturer specifications

onsemi Authorized Reseller

MMBT3906LT3G

200 mA, 40 V PNP Bipolar Junction Transistor

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
200 mA, 40 V PNP Bipolar Junction Transistor
Search Keywords: MMBT3906LT3G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: onsemi
Part No: MMBT3906LT3G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541210095
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10000
Family: MMBT3906L
Dimension: 2.9 x 1.3 x 0.94 mm
Maximum Collector Base Voltage: 40 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MMBT3906LT3G RoHS compliant?
Yes, MMBT3906LT3G is RoHS compliant.
What is the lead time for MMBT3906LT3G?
The standard lead time for MMBT3906LT3G is approximately 45 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 170,000
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
45 Weeks can ship 9/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10,000
$0.0199
30,000
$0.0195
50,000
$0.0195
100,000
$0.0194
150,000
$0.0194
250,000
$0.0193
500,000 +
$0.0193
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!