- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- MMBF170LT1G
onsemi
MMBF170LT1G
Single N-Channel Power MOSFET 60V 500mA 5Ω
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Single N-Channel Power MOSFET 60V 500mA 5Ω
Search Keywords: MMBF170LT1G
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | MMBF170LT1G |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541290095 |
| COO: | CZ |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
Product Guides
+
Frequently Asked Questions
Is MMBF170LT1G RoHS compliant?
Yes, MMBF170LT1G is RoHS compliant.
What is the lead time for MMBF170LT1G?
The standard lead time for MMBF170LT1G is approximately 56 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
63,000
Can Ship immediately
On Order:
150,000
can ship 11/10/27
Minimum Order Quantity:
3000
Order Increment:
3000
56 Weeks
can ship
12/20/27
Price (USD)
Qty
Unit Price
3,000
$0.0469
6,000
$0.0457
12,000
$0.0444
27,000
$0.0429
51,000
$0.0428
102,000
$0.0427
150,000
$0.0426
252,000 +
$0.0425
Click for Quote
Log in
to unlock special pricing