- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- MMBD701LT1G
onsemi
MMBD701LT1G
70 V Schottky Diode
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
70 V Schottky Diode
Search Keywords: MMBD701LT1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:MMBD701LT1G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100070
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Configuration:Single
-
Peak Non-Repetitive Surge Current:N/A
-
Family:MMBD701L
-
Peak Reverse Current:0.2@35V uA
-
Dimension:2.9 x 1.3 x 0.94 mm
-
Packaging:Tape and Reel
-
Peak Forward Voltage:1@0.01A V
-
Maximum Continuous Forward Current:N/A
-
Mounting:Surface Mount
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Frequently Asked Questions
Is MMBD701LT1G RoHS compliant?
Yes, MMBD701LT1G is RoHS compliant.
What is the lead time for MMBD701LT1G?
The standard lead time for MMBD701LT1G is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
8 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
3,000
$0.0329
6,000
$0.0261
9,000
$0.0228
27,000
$0.0214
51,000
$0.0208
102,000
$0.0201
252,000
$0.0201
501,000 +
$0.0200
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT