Image is representational - see manufacturer specifications

onsemi Authorized Reseller

MMBD7000LT1G

100 V Switching Diode, Dual, Series

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
100 V Switching Diode, Dual, Series
Search Keywords: MMBD7000LT1G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: onsemi
Part No: MMBD7000LT1G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100070
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3000
Family: MMBD7000L
Maximum Continuous Forward Current: 0.2 A
Operating Temperature: -55 to 150 °C
Mounting: Surface Mount
Dimension: 2.9 x 1.3 x 0.94 mm
Configuration: Dual Series
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MMBD7000LT1G RoHS compliant?
Yes, MMBD7000LT1G is RoHS compliant.
What is the lead time for MMBD7000LT1G?
The standard lead time for MMBD7000LT1G is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 321,000
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
52 Weeks can ship 11/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.0221
6,000
$0.0149
9,000
$0.0144
27,000
$0.0142
51,000
$0.0137
102,000
$0.0134
252,000
$0.0134
501,000 +
$0.0133
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!