- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- MM5Z33VT5G
onsemi
MM5Z33VT5G
500 mW Standard Tolerance Zener Diode Voltage Regulators 33 V
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
500 mW Standard Tolerance Zener Diode Voltage Regulators 33 V
Search Keywords: MM5Z33VT5G
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | MM5Z33VT5G |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541100050 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
8000 |
Product Guides
+
Frequently Asked Questions
Is MM5Z33VT5G RoHS compliant?
Yes, MM5Z33VT5G is RoHS compliant.
What is the lead time for MM5Z33VT5G?
The standard lead time for MM5Z33VT5G is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
16,000
can ship 1/8/27
Minimum Order Quantity:
8000
Order Increment:
8000
52 Weeks
can ship
11/15/27
Price (USD)
Qty
Unit Price
8,000
$0.0368
16,000
$0.0367
32,000
$0.0351
56,000
$0.0334
104,000
$0.0332
152,000
$0.0329
256,000
$0.0324
504,000 +
$0.0316
Click for Quote
Log in
to unlock special pricing