- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- MM3Z7V5T1G
Description
+
200mW 5% Zener, SOD323 7.5 V
Search Keywords: MM3Z7V5T1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:MM3Z7V5T1G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Maximum Voltage Regulation:N/A
-
Supplier Package:SOD-323
-
Packaging:Tape and Reel
-
Nominal Zener Voltage:7.5 V
-
Mounting:Surface Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
43 Weeks
can ship
3/9/27
Price (USD)
Qty
Unit Price
3,000
$0.0343
9,000
$0.0315
27,000
$0.0311
51,000
$0.0303
102,000
$0.0291
150,000
$0.0290
252,000
$0.0284
501,000 +
$0.0280
Click for Quote
Log in
to unlock special pricing