- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- MJW21195G
Description
+
Bipolar Transistor, PNP, 250 V, 16 A
Search Keywords: MJW21195G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:MJW21195G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4,710
can ship
Minimum Order Quantity:
30
Order Increment:
30
16 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
30
$3.07
120
$2.51
270
$2.45
510
$2.11
1,020
$2.01
2,520
$2.00
5,010
$1.99
7,500 +
$1.98
Click for Quote
Log in
to unlock special pricing