- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- MJL4302AG
Description
+
Bipolar Power Transistor, PNP, 15 A, 350 V, 230 Watt
Search Keywords: MJL4302AG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:MJL4302AG
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
375
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
25
$3.52
100
$3.42
250
$3.25
500
$3.09
1,000
$3.08
2,500
$3.05
5,000
$3.01
7,500 +
$3.00
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT