- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- MJL4281AG
Description
+
Bipolar Power Transistor, NPN, 15 A, 350 V, 230 Watt
Search Keywords: MJL4281AG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:MJL4281AG
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
21 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
25
$4.83
100
$4.01
250
$3.96
500
$3.41
1,000
$3.40
2,500
$3.39
5,000
$3.38
7,500 +
$3.37
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT