- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- MJL21196G
Description
+
Bipolar Transistor, NPN, 250 V, 16 A
Search Keywords: MJL21196G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:MJL21196G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
700
can ship
Minimum Order Quantity:
25
Order Increment:
25
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
25
$3.57
100
$2.47
250
$2.42
500
$2.41
1,000
$2.34
2,500
$2.33
5,000
$2.32
7,500 +
$2.31
Click for Quote
Log in
to unlock special pricing