Image is representational - see manufacturer specifications

onsemi Authorized Reseller

MJL21193G

The MJL21193G is a 250V, 16A PNP silicon power transistor designed for high-power audio and linear applications.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
The MJL21193G is a 250V, 16A PNP silicon power transistor designed for high-power audio and linear applications.
Search Keywords: MJL21193G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: onsemi
Part No: MJL21193G
Unit of Measure: Per Each
RoHS: No
HTS: 8541290095
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Dimension: 20.3(Max) x 5.3(Max) x 26.4(Max) mm
Maximum Collector Base Voltage: 400 V
Family: MJL21193
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MJL21193G RoHS compliant?
No, MJL21193G is not RoHS compliant.
What is the lead time for MJL21193G?
The standard lead time for MJL21193G is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,075
Can Ship immediately
Manufacturer Stock:
382 can ship
Minimum Order Quantity:
25
Order Increment:
25
31 Weeks can ship 6/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$4.18
100
$2.96
250
$2.93
500
$2.83
1,000
$2.72
2,500
$2.70
5,000
$2.69
7,500 +
$2.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!