- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- MJE15033G
onsemi
MJE15033G
Bipolar Transistor, PNP, 250 V, 8.0 A
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Bipolar Transistor, PNP, 250 V, 8.0 A
Search Keywords: MJE15033G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:MJE15033G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is MJE15033G RoHS compliant?
No, MJE15033G is not RoHS compliant.
What is the lead time for MJE15033G?
The standard lead time for MJE15033G is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,400
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
16 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
50
$1.185
250
$0.993
500
$0.912
1,000
$0.847
2,500
$0.798
5,000
$0.796
7,500
$0.794
10,000 +
$0.747
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT