Image is representational - see manufacturer specifications

onsemi Authorized Reseller

MJE15032G

The MJE15032G is an NPN silicon power transistor designed for use as a high-frequency driver in audio amplifiers.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
The MJE15032G is an NPN silicon power transistor designed for use as a high-frequency driver in audio amplifiers.
Search Keywords: MJE15032G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: onsemi
Part No: MJE15032G
Unit of Measure: Per Each
RoHS: No
HTS: 8541290095
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Dimension: 10.28(Max) x 4.82(Max) x 9.28(Max) mm
Family: MJE15032
Maximum Collector Base Voltage: 250 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MJE15032G RoHS compliant?
No, MJE15032G is not RoHS compliant.
What is the lead time for MJE15032G?
The standard lead time for MJE15032G is approximately 46 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,250
Can Ship immediately
On Order:
6,000   can ship 8/18/27
Minimum Order Quantity:
50
Order Increment:
50
46 Weeks can ship 9/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.258
250
$0.789
500
$0.773
1,000
$0.749
2,500
$0.732
5,000
$0.730
7,500
$0.728
10,000 +
$0.726
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!