- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- MJD42CT4G
Description
+
6.0 A, 100 V PNP Bipolar Power Transistor
Search Keywords: MJD42CT4G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:MJD42CT4G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Dimension:6.73(Max) x 6.22(Max) x 2.38(Max) mm
-
Family:MJD42C
-
Maximum Collector Base Voltage:100 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
100
$0.4832
500
$0.3442
2,500
$0.2692
5,000
$0.2467
7,500
$0.2461
25,000
$0.2455
50,000 +
$0.2449
Click for Quote
Log in
to unlock special pricing